Manufacturer Part #
CFSH05-20L TR PBFREE
20V, 100mW,0.5 Amp,Schottky Diodes Rectifiers,SOD-882L-2.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Central Semiconductor CFSH05-20L TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CFSH05-20L TR PBFREE - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 500mA |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 8µA |
| Forward Voltage: | 220mV |
| Configuration: | Single |
| Thermal Resistance: | 1000°C/W |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOD-882 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
Factory Lead Time:
9 Weeks
Quantity
Unit Price
8,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount