Manufacturer Part #
AQY272A
AQY Photomos Series 2 A 60 V 0.18 Ohm 1 Channel Solid State Relay - POWERDIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:POWERDIP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQY272A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025 Details and Download
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQY272A - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 0V to 60V |
| On-state Resistance-Max: | 180mΩ |
| Input Voltage: | 1.5V |
| Input Current: | 10mA |
| Contact Current-Max: | 2A |
| Isolation Voltage-RMS: | 2500V |
| Capacitance: | 1.5pF |
| Turn-on Delay Time: | 5.64ms |
| Turn-off Delay Time: | 0.22ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | POWERDIP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQY272A is a Part of AQY Series 60 V 2.0 A 0.18 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package
Features:
- Flat-Packaged type
- High capacity of continuous load current 2 A
- High sensitivity and low on-resistance
Applications:
- Measuring and Testing equipment
- IC Testers and Board Testers
- High speed inspection machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$5.37
5
$5.32
20
$5.26
50
$5.22
125+
$5.14
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
POWERDIP-4
Mounting Method:
Surface Mount