text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S271K101

B722 Series 350 V 275Vrms 710 V Clamp 8000 A 850 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
TDK EPCOS B72220S271K101 - Technical Attributes
Attributes Table
Capacitance: 850pF
Clamping Voltage-Max: 710V
Peak Output Current: 8000A
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1mA
Energy: 151J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,750
USA:
2,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.25
USD
Quantity
Unit Price
250
$0.385
750
$0.375
1,250
$0.37
5,000
$0.36
7,500+
$0.355
Product Variant Information section