text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE7469GV53AUMA1

45 V 215mA Positive Fixed 2 Output Linear Voltage Regulator IC - PG-DSO-12-11

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE7469GV53AUMA1 - Technical Attributes
Attributes Table
Input Voltage-Max: 45V
Output Voltage Fixed: 3.3V/5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 215mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 55µA
No. of Outputs: 2
Load Regulation: 60mV
Line Regulation: 50mV
Package Style:  PG-DSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,270.00
USD
Quantity
Unit Price
1,000+
$2.27
Product Variant Information section