Manufacturer Part #
BZW06-15B
BZW06 Series 600 W 15 V Bi-Directional Axial Lead Transil Diode - DO-15
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:DO-15X Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BZW06-15B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics BZW06-15B - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 17.1V |
| Clamping Voltage-Max: | 32.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Peak Output Current: | 24A |
| Reverse Leakage Current: | 1mA |
| Standoff Voltage: | 15V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Capacitance: | 1600pF |
| Package Style: | DO-15X |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.102
3,000
$0.0995
5,000
$0.0983
20,000
$0.095
30,000+
$0.093
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
DO-15X
Mounting Method:
Through Hole