text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPC8012S

Dual N-Channel 25 V 10.5/3.2 mOhm 8/25 nC 1.6/2 W PowerTrench SMT Mosfet PQFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDPC8012S - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 10.5mΩ/3.2mΩ
Rated Power Dissipation: 1.6W/2W
Qg Gate Charge: 8nC/25nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 13A/26A
Turn-on Delay Time: 6ns/12ns
Turn-off Delay Time: 19ns/34ns
Rise Time: 2ns/3ns
Fall Time: 2ns/3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Technology: PowerTrench
Height - Max: 0.8mm
Length: 3.3mm
Input Capacitance: 1075pF/3456pF
Package Style:  PQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,665.00
USD
Quantity
Unit Price
3,000
$0.555
6,000
$0.55
9,000
$0.545
12,000
$0.54
15,000+
$0.535
Product Variant Information section