text.skipToContent text.skipToNavigation

Référence fabricant

MX29GL320EBXEI-70G

MX29GL Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-48

Modèle ECAD:
Nom du fabricant: Macronix
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Macronix MX29GL320EBXEI-70G - Caractéristiques techniques
Attributes Table
Memory Density: 32Mb
Memory Organization: 4 M x 8 / 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Style d'emballage :  LFBGA-48
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MX29GL320EBXEI-70G is a 32 Mb single voltage flash memory. It is available in LFBGA-48 package.

Features:

  • Power Supply Operation
  • 2.7 to 3.6 volt for read, erase, and program operations
  • V I/O voltage must tight with VCC
  • VI/O=VCC=2.7 V~3.6 V
  • Byte/Word mode switchable
  • 4,194,304 x 8 / 2,097,152 x 16
  • Sector architecture
  • MX29GL320EB: 63 x 32 Kword(64KB) + 8 x 4 Kword(8KB) boot sector
  • 16-byte/8-word page read buffer
  • 32-byte/16-word write buffer
  • Extra 128-word sector for security
  • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Persifent and Password Protect)
  • Latch-up protected to 100 mA from -1 V to 1.5xVcc
  • Low Vcc write inhibit : Vcc ≤ VLKO
  • Compatible with JEDEC standard
  • Pinout and software compatible to single power supply Flash
  • Deep power down mode

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
1440
Multiples de :
480
Total 
5 587,20 $
USD
Quantité
Prix unitaire
480+
$3.88
Product Variant Information section