text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC138ABQ,115

74LVC Series 3.6 V Inverting 3-to-8 Line Decoder/Demultiplexer - DHVQFN-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Nexperia 74LVC138ABQ,115 - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|3.6V
Power Dissipation: 500mW
Propagation Delay: 2.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 4pF
No of Inputs: 3
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 16
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
Features & Applications

The 74LVC138ABQ,115 is a 3-to-8 line decoder/demultiplexer. Its core supply voltage ranges from 1.2 V to 3.6 V.

Features:

  • 5 V tolerant inputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Ideal for memory chip select decoding
  • Mutually exclusive outputs
  • Output drive capability 50 Ω transmission lines at 125 °C
  • Specified from −40 °C to +85 °C and −40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
3,000
USA:
3,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
3,000+
$0.285
Product Variant Information section