Manufacturer Part #
EC3645ETTS-125.000M TR
EC Series 125 MHz 3.3 V ±50 ppm -40 to +85°C SMT Quartz Crystal Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Ecliptek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ecliptek EC3645ETTS-125.000M TR - Product Specification
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
Ecliptek EC3645ETTS-125.000M TR - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 125MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3V to 3.6V |
| Supply Current: | 40mA |
| Load Capacitance: | 15pF |
| Output Type: | CMOS |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 50% |
| Rise Time: | 2ns |
| Fall Time: | 2ns |
| Dimension: | L 5mm x W 3.2mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount