Manufacturer Part #
NTR06B9531BTRF
NTR Series 0603 9.53 kOhm 0.063 W ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NTR06B9531BTRF - Product Specification
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
NIC Components NTR06B9531BTRF - Technical Attributes
Attributes Table
| Resistance: | 9.53kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±10ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| Dielectric Withstanding Voltage: | 298V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.041
10,000
$0.0403
15,000
$0.0399
20,000
$0.0396
25,000+
$0.0388
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel