Manufacturer Part #
EEU-FS1V102L
FS A Series 35 V 1000 uF 105°C 10 x 25 mm LS=5 mm Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FS1V102L - Product Specification
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
Panasonic Industry EEU-FS1V102L - Technical Attributes
Attributes Table
| Series: | FS |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1.8525A |
| Impedance: | 18mΩ |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.345
600
$0.335
1,000
$0.33
3,000
$0.325
5,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole