Manufacturer Part #
THA0412AD-TZW3
THA Series 12 V 15600 RPM 20.56 CFM 40 x 40 x 20 mm 4 Wire Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta THA0412AD-TZW3 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 20.6CFM |
| Noise: | 52dBA |
| Voltage Rating: | 12V |
| Rated Power: | 5.16W |
| RPM: | 15600RPM |
| No of Terminals: | 4 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -25°C to +70°C |
| Dimension: | L 40mm x W 40mm x H 20mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$13.31
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Panel Mount