Manufacturer Part #
EKZE101ELL470MJC5S
KZE Series 100 V 47 uF 105 °C Ø 10 x 12.5 mm Radial Aluminum Electrolytic Cap
Product Specification Section
United Chemi-Con EKZE101ELL470MJC5S - Product Specification
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
United Chemi-Con EKZE101ELL470MJC5S - Technical Attributes
Attributes Table
Series: | KZE |
Type: | Radial |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 100V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 480mA |
Impedance: | 0.17Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.08% |
Leakage Current: | 47µA |
Dimension: | L 12.5mm x D 10mm |
Pricing Section
Global Stock:
442
USA:
442
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.167
150
$0.164
500
$0.16
1,500
$0.157
5,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag