Manufacturer Part #
TSX3702IYDT
TSX3702 Series 16 V 10 pA Micropower Dual CMOS Voltage Comparator - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSX3702IYDT - Product Specification
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
STMicroelectronics TSX3702IYDT - Technical Attributes
Attributes Table
| Type: | CMOS |
| Configuration: | Dual |
| No of Channels: | 2 |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 2.7V to 16V |
| Output Type: | Push Pull |
| Thermal Resistance: | 125°C/W |
| Response Time: | 2.4µs |
| Input Offset Voltage-Max: | 5mV |
| Output Current: | 20mA |
| Quiescent Current: | 11µA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.535
5,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount