Manufacturer Part #
3RL090M-5-S
3R-5-S Series 5 mm 600 V 5 kA Surface Mount Gas Discharge Tube
Product Specification Section
YAGEO 3RL090M-5-S - Product Specification
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
YAGEO 3RL090M-5-S - Technical Attributes
Attributes Table
Impulse Discharge Current: | 5kA |
Insulation Resistance: | 1GΩ |
Capacitance: | 2pF |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SMD-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
900
$0.285
1,800
$0.28
3,600
$0.275
13,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Package Style:
SMD-3
Mounting Method:
Surface Mount