Manufacturer Part #
PE-53827SNL
Inductor Power Toroid 248uH 20% 0.83A 0.6Ohm DCR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics PE-53827SNL - Product Specification
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
Pulse Electronics PE-53827SNL - Technical Attributes
Attributes Table
| Inductance-Nom: | 248µH |
| Frequency: | 150Hz |
| Tolerance (%): | ±20% |
| Current Rating: | 830mA |
| DC Resistance: | 500mΩ |
| Shielding: | Yes |
| Operating Temp Range: | -40°C to +130°C |
| Dimension: | H 9.91mm x L 15.75mm x W 15.24mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30
$1.65
90
$1.63
150
$1.62
600
$1.59
900+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
30 per Bulk
Mounting Method:
Surface Mount