Manufacturer Part #
2N5088 PBFREE
Through-Hole Transistor-Small Signal (=1A) NPN Low Noise
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Central Semiconductor 2N5088 PBFREE - Product Specification
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
Central Semiconductor 2N5088 PBFREE - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 50mA |
| Power Dissipation-Tot: | 625mW |
| Collector - Base Voltage: | 35V |
| Collector - Emitter Saturation Voltage: | 500mV |
| Emitter - Base Voltage: | 4.5V |
| DC Current Gain-Min: | 300 |
| Collector - Current Cutoff: | 50nA |
| Configuration: | Single |
| Frequency - Transition: | 50MHz |
| Operating Temp Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.178
5,000
$0.176
7,500
$0.175
10,000+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole