Manufacturer Part #
MLX90817LXE-DBG-003-SP
MLX90817 Series 0.2 to 5.5 Bar 0.5 V to 4.5 V Output Pressure Sensor IC - DFN-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Strip Package Style:DFN-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90817LXE-DBG-003-SP - Product Specification
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
Melexis MLX90817LXE-DBG-003-SP - Technical Attributes
Attributes Table
| Pressure Range: | 20kPa to 550kPa |
| Sensor Type: | Absolute |
| Output Type: | Ratiometric |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 8.5mA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 14 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | DFN-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$5.33
10
$5.27
40
$5.22
125
$5.18
400+
$5.10
Product Variant Information section
Available Packaging
Package Qty:
40 per Strip
Package Style:
DFN-14
Mounting Method:
Surface Mount