text.skipToContent text.skipToNavigation

Manufacturer Part #

200RX3015M8X16

CAP ALUM 15UF 20% 200V RADIAL

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 200RX3015M8X16 - Technical Attributes
Attributes Table
Series: RX30
Type: Radial
Capacitance: 15µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 2000 Hrs @ 130°C
Operating Temp Range: -25°C to +130°C
Ripple Current: 200mA
Lead Spacing: 3.5mm
Operating Temp-Max: 130°C
Dissipation Factor: 0.15%
Dimension: H  18mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$158.00
USD
Quantity
Unit Price
1,000
$0.158
2,000
$0.156
3,000
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section