Manufacturer Part #
76SB04T
76 Series Raised Rocker SPST 4 Position Through Hole Dip Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:21 per Tube Package Style:DIP-2 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Grayhill 76SB04T - Product Specification
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
Grayhill 76SB04T - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPST |
| Actuator Style: | Raised Rocker |
| Termination Style: | PC Pin |
| Sealed Option: | Sealed |
| Package Style: | DIP-2 |
| Mounting Method: | Through Hole |
Features & Applications
Grayhill’s 76 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting. These through hole dip switches are available in both a rocker and piano style, with raised and recessed actuation available.
A spring and ball contact as well as a sealed base are offered as standard with the 76 series from Grayhill. In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T). Contacts are of copper alloy, gold plated over nickel barrier.
The 76SB04T is an 4 position through hole raised rocker DIP switch offering a Single Pole Single Throw (SPST) switch operation.Pricing Section
Global Stock:
2,772
USA:
2,772
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
21
$1.68
63
$1.65
105
$1.64
210
$1.62
420+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
21 per Tube
Package Style:
DIP-2
Mounting Method:
Through Hole