Manufacturer Part #
BCP53T1G
BCP Series 80 V 1.5 A Surface Mount PNP Silicon Epitaxial Transistor - SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
onsemi BCP53T1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Epitaxial |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 1.5A |
| Power Dissipation-Tot: | 1.5W |
| DC Current Gain-Min: | 25 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
This PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-723, which is designed for low power surface mount applications.
Features:
- High Current: 1.5 Amps
- NPN Complement is BCP56
- The SOT-223 Package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
- Available in 12 mm Tape and Reel Use BCP53T1 to order the 7 inch/1000 unit reel. Use BCP53T3 to order the 13 inch/4000 unit reel
- Device Marking:
- BCP53T1 = AH
- BCP53-10T1 = AH-10
- BCP53-16T1 = AH-16
- Pb-Free Package May be Available. The G-Suffix Denotes a Pb-Free Lead Finish
Pricing Section
Global Stock:
383,000
USA:
383,000
On Order:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
1,000
$0.173
2,000
$0.17
3,000
$0.169
5,000
$0.168
10,000+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount