text.skipToContent text.skipToNavigation

Manufacturer Part #

OKX-T/5-D12P-C

Non-Isolated 25 W 12 V Input 0.75 to 5.5 V ADJ Output PoL DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Murata Power Solutions OKX-T/5-D12P-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 25W
Output Voltage: 5.5V
Input Voltage: 8.3V to 13.8V
Operating Temp Range: -40°C to +85°C
Efficiency: 93%
Load Regulation (%): 0.2%
Output Current: 5A
Switching Frequency-Max: 350kHz
Ripple & Noise: 70mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,641.00
USD
Quantity
Unit Price
300+
$5.47
Product Variant Information section