Manufacturer Part #
1-480672-0
MATE-N-LOK 9 Position Panel Mount Plug Housing Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1600 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-480672-0 - Product Specification
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
TE Connectivity 1-480672-0 - Technical Attributes
Attributes Table
| Type: | Housing |
| Style/Orientation: | Plug |
| No of Positions: | 9 |
| Pitch: | 6.1 mm |
| Mounting Method: | Panel Mount |
Features & Applications
The 1-480672-0 is a AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.
Product Facts:
- Available in 2, 3 and 9 circuit configurations for panel mounting; 4 and 9 circuit configurations for free hanging applications
- Standard natural nylon housings
- Housings fully polarized
- Contacts fully protected in housings
- Contacts accept wire size range 20-10 AWG [.5-5.0 mm2] with insulation diameters from .100 [2.54] to .180 [4.57]
- Low insertion/extraction forces
- Dual locking lances assure optimum contact stability
- Extraction tool removes both pins and sockets
- Contacts are on .240 [6.09] centerline spacing
- Not for interrupting current
Features:
- Product Type = Connector
- Connector Type = Housing
- Mount = Panel
- Color = Natural
- Connector Line = .140 MATE-N-LOK
- Lock Type = Positive Lock
- Electrical Characteristics:
- Voltage (VAC) = 250
- Body Related:
- Centerline, Matrix (mm [in]) = 6.10 x 6.10 [.240 x .240]
- Number of Positions = 9
- Contact Diameter (mm [in]) = 3.56 [0.140]
Mating Products:
- 1-480673-0
- 794683-1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,600+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
1600 per Bag
Mounting Method:
Panel Mount