Manufacturer Part #
ZHR-6
ZH Series 6 Position 1.5 mm PCB Plug Housing Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
JST ZHR-6 - Product Specification
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
JST ZHR-6 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Contact Termination: | PCB |
| Style/Orientation: | Plug Housing |
Features & Applications
The ZHR-6 is a part of ZH Series 6 Position 1.5 mm Pitch Single Row Wire-to-Board Crimp style Housing connector.
Features:
- Compact, Low profile design
- Housing lances
- Reliable contact construction
- Distorsion resistant construction
- Compatible with the ZR insulation displacement connector
Product Specifications:
- Pitch: 1.5 mm
- Current rating: 1.0 A
- Voltage rating: 50 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 500 M?
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0543
500
$0.0527
1,500
$0.0513
5,000
$0.0499
15,000+
$0.0471
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag