Manufacturer Part #
OP999
OP999 Series 5 mm 890 nm 100 mW PIN Silicon Photodiode Through Hole - T-1 3/4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bulk Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OP999 - Product Specification
TT Electronics - Optek Technology OP999 - Technical Attributes
Attributes Table
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Features & Applications
The OP999 is a part of OP99 series PIN silicon photodiode. It has a storage temperature ranging from -40°C to +100°C and its available in T-1 3/4 package.
The OP999 photodiode consists of a PIN silicon photodiode mounted in a dark blue plastic injection molded shell package. The narrow receiving angle provides excellent on-axis coupling. The sensors are 100% production tested for close correlation with Optek GaAlAs emitters.
Features:
- Narrow receiving angle
- Linear response vs. irradiance
- Fast switching time
- T-1 3/4 package style
View the available family of PIN silicon photodiode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
25
$0.805
50
$0.79
125
$0.77
300
$0.755
750+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
T-1 3/4
Mounting Method:
Through Hole