Manufacturer Part #
NSS60601MZ4T1G
NSS Series 60 V 6 A Surface Mount Low Vce NPN Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
onsemi NSS60601MZ4T1G - Product Specification
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
onsemi NSS60601MZ4T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 6A |
| Power Dissipation-Tot: | 800mW |
| DC Current Gain-Min: | 150 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
1,000
$0.20
2,000
$0.198
3,000
$0.196
4,000
$0.195
5,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount