text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD23/024-1ZS(257)

HFD23 Series 2 A SPDT 24 VDC Subminiature PCB Highly Sensitive Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Hongfa HFD23/024-1ZS(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The HFD23 Series subminature signal relay offers a coil voltage of 12 VDC, 1 Form C contact arrangement sensitive type coil power.

Key Features:

  • High Sensitive: 150 mW
  • Max 2 A switching capability
  • 1 Form C configuration
  • Plastic sealed type available
  • Outline dimensions: (12.5 x 7.5 x 10.0) mm
  • Environmental friendly product (RoHS Compliant)
Pricing Section
Global Stock:
17
USA:
17
17
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
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
$0.46
USD
Quantity
Unit Price
1
$0.46
50
$0.45
150
$0.44
300
$0.43
1,000+
$0.41
Product Variant Information section