text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2E102MELB

LS Series 1000 uF 250 V 85°C Ø40 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Nichicon LLS2E102MELB - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3560mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  40mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
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
$3.36
USD
Quantity
Unit Price
1
$3.36
15
$3.28
40
$3.24
125
$3.19
300+
$3.10
Product Variant Information section