Manufacturer Part #
SMDA05C-8.TBT
SMDA Series 9.8 V 350 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Semtech SMDA05C-8.TBT - Product Specification
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
Semtech SMDA05C-8.TBT - Technical Attributes
Attributes Table
| No of Channels: | 8 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 9.8V |
| Breakdown Voltage-Max: | 6V |
| Capacitance: | 350pF |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$1.20
1,000
$1.19
1,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount