Manufacturer Part #
EZ80L92AZ020SG
EZ80L92 Series 3.6 V 20 MHz eZ80 Surface Mount 8-Bit Microcontroller - LQFP-100
Product Specification Section
Zilog EZ80L92AZ020SG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog EZ80L92AZ020SG - Technical Attributes
Attributes Table
Family Name: | eZ80 |
Core Processor: | eZ80 |
Program Memory Type: | ROMLess |
Speed: | 20MHz |
No of I/O Lines: | 24 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | I2C/SPI/UART/Watchdog |
Number Of Timers: | 6 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | 0°C to 70°C |
Watchdog Timers: | 1 |
Recommended Alternate Part Numbers: | EZ80L92AZ050EG |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
90+
$10.55
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount