Manufacturer Part #
EZ80L92AZ020SG
EZ80L92 Series 3.6 V 20 MHz eZ80 Surface Mount 8-Bit Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zilog | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Zilog EZ80L92AZ020SG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Zilog EZ80L92AZ020SG - Technical Attributes
| Family Name: | eZ80 |
| Core Processor: | eZ80 |
| Program Memory Type: | ROMLess |
| Speed: | 20MHz |
| No of I/O Lines: | 24 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | I2C/SPI/UART/Watchdog |
| Number Of Timers: | 6 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | 0°C to 70°C |
| Watchdog Timers: | 1 |
| Recommended Alternate Part Numbers: | EZ80L92AZ050EG |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Features & Applications
The EZ80L92AZ020SG is part of the eZ80 Acclaim! Flash Microcontroller family and runs at 20MHz in 100-Pin Low Quad Flat Pack (LQFP) package. The EZ80L92AZ020SG is a standard temparture device and is lead free. The EZ80L92AZ020SG has Communication Interfaces such as 2 UARTs with IrDA, I²C, SPI, and 6 16-bit Timers.
The eZ80Acclaim! SOC and eZ80AcclaimPlus! Ethernet ASSP deliver the processing power and functions needed to deliver cutting-edge solutions. Additionally, Zilog offers a comprehensive rapid embedded application development tool suite and exceptional support slash prototype-to-production cycles.
Accelerate Time to Market and cut BOM costs for a wide range of applications, including vending machines, security, automation, communication, industrial control, and home appliances
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount