text.skipToContent text.skipToNavigation

Manufacturer Part #

SL1003A090R

SL1003A Series 108 V 10 kA Radial Through Hole Three Terminal Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SL1003A090R - Technical Attributes
Attributes Table
No of Pins: 3
Breakdown Voltage-Min: 72V
Breakdown Voltage-Max: 108V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Insulation Resistance: 1GΩ
Capacitance: 1.5pF
Glow Voltage: 60V to 200V
Glow Current (ARC): 1A
Storage Temperature Range: -40°C to +90°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
1
$1.62
30
$1.60
125
$1.57
300
$1.56
1,250+
$1.51
Product Variant Information section