BZV55-B4V7,115 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-B4V7,115

BZV55 Series 4.79 V ±2% 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Nexperia BZV55-B4V7,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 50Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 5mA
Voltage Temperature Coefficient: -1.4mV/K
Capacitance: 300pF
Configuration: Single
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
42500
Multiple Of:
2500
Total
$794.75
USD
Quantity
Unit Price
2,500
$0.0194
7,500
$0.0189
12,500
$0.0187
50,000
$0.0181
75,000+
$0.0178
Product Variant Information section