Manufacturer Part #
MX29LV040CTI-55Q
MX29LV Series 3 V 4 Mb (512K x 8) 55 ns Parallel Flash - TSOP-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:156 per Tray Package Style:TSOP-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX29LV040CTI-55Q - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8542.32.00.51
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Macronix MX29LV040CTI-55Q - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 512 K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 55ns |
| Package Style: | TSOP-32 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX29LV040CTI-55Q is a 4M-bit CMOS single voltage equal sector flash memory. It is available in 32 pin TSOP package.
Features:
- Extended single supply voltage range 2.7 V to 3.6 V
- 524,288 x 8 only
- Single power supply operation
- 3.0 V only operation for read, erase and program operation
- Fully compatible with MX29LV040 device
- Fast access time: 55Q/70/90ns
- Low power consumption
- 30 mA maximum active current
- 0.2 uA typical standby current
- Command register architecture
- 8 equal sector of 64K-Byte each
- Byte Programming (9 us typical)
- Sector Erase (Sector structure 64K-Byte x8)
- Auto Erase (chip & sector) and Auto Program
- Automatically erase any combination of sectors with Erase Suspende capability
- Status Reply
- Data# Polling & Toggle bit for detection of program and erase operation completion
- Sector protection
- Hardware method to disable any combination of sectors from program or erase operations
- Any combination of sectors can be erased with erase suspend/resume function
- 100,000 minimum erase/program cycles
- Latch-up protected to 100mA from -1V to VCC+1V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
10
$2.89
25
$2.84
50
$2.81
100
$2.78
200+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
156 per Tray
Package Style:
TSOP-32
Mounting Method:
Surface Mount