text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1040L-13

PDS1040L Series 40 V 10 A Low VF Schottky Barrier Rectifier - PowerDI™ 5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2043
Product Specification Section
Diodes Incorporated PDS1040L-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 275A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.07mA
Forward Voltage: 0.44V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Features & Applications
The PDS1040L-13 is a schottky barrier rectifier with an average rectified output current of 10 A. Available in surface mount POWERDI-5 package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Very Low Forward Voltage Drop
  • High Forward Surge Current Capability
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Applications
  • Lead-Free Finish; RoHS Compliant 
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Mechanical Data:

  • Case: POWERDI5
  • Case Material: Molded Plastic, “Green” Molding Compound. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Finish – Matte Tin annealed over Copper leadframe. Solderable per MIL-STD-202, Method 208
  • Polarity: See Diagram
  • Weight: 0.096 grams (approximate)
Pricing Section
Global Stock:
422
USA:
422
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
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
$0.99
USD
Quantity
Unit Price
1
$0.99
20
$0.88
100
$0.825
500
$0.765
2,500+
$0.705