Manufacturer Part #
RS3K-13-F
RS3K Series 3.0 A 800 V Surface Mount Standard Switching Diode-DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Diodes Incorporated RS3K-13-F - Product Specification
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
Diodes Incorporated RS3K-13-F - Technical Attributes
Attributes Table
| Type: | Glass Passivated |
| Configuration: | Single |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Reverse Recovery Time-Max: | 500ns |
| Diode Capacitance-Max: | 50pF |
| Average Forward Current-Max: | 3A |
| Peak Current-Max: | 100A |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.155
6,000
$0.153
9,000
$0.152
12,000+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount