
Manufacturer Part #
RS3K-13-F
RS3K Series 3.0 A 800 V Surface Mount Standard Switching Diode-DO-214AB
Product Specification Section
Diodes Incorporated RS3K-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated RS3K-13-F - Technical Attributes
Attributes Table
Type: | Glass Passivated |
Configuration: | Single |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.3V |
Reverse Voltage-Max [Vrrm]: | 800V |
Reverse Recovery Time-Max: | 500ns |
Diode Capacitance-Max: | 50pF |
Average Forward Current-Max: | 3A |
Peak Current-Max: | 100A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.172
6,000
$0.169
9,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount