Manufacturer Part #
2N7002PS,115
2N7002PS Series N-Channel 60 V 1.6 Ohm 280 mW 0.8 nC SMT TrenchMOS FET - SOT-363
Product Specification Section
Nexperia 2N7002PS,115 - Product Specification
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
Nexperia 2N7002PS,115 - Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
No of Channels: | 2 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 1.6Ω |
Rated Power Dissipation: | 420mW |
Qg Gate Charge: | 0.6nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 320mA |
Turn-on Delay Time: | 3ns |
Turn-off Delay Time: | 10ns |
Rise Time: | 4ns |
Fall Time: | 5ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.75V |
Input Capacitance: | 30pF |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0356
9,000
$0.0347
12,000
$0.0345
30,000
$0.0337
45,000+
$0.033
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount