Manufacturer Part #
EGL34D-E3/98
0.5 A 200 V 50 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-213AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:DO-213AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay EGL34D-E3/98 - Product Specification
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
Vishay EGL34D-E3/98 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Peak Current-Max: | 10A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.25V |
| Configuration: | Single |
| Diode Capacitance-Max: | 7pF |
| Reverse Recovery Time-Max: | 50ns |
| Thermal Resistance: | 150°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | DO-213AA |
| Mounting Method: | Surface Mount |
Features & Applications
The EGL34D-E3/98 is a Surface Mount Glass Passivated Ultrafast Rectifier.
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer, automotive and telecommunication.
Features:
- Superectifier structure for high reliability condition
- Cavity-free glass-passivated junction
- Ideal for automated placement
- Ultrafast reverse recovery time
- Low switching losses, high efficiency
- Meets environmental standard MIL-S-19500
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.101
5,000
$0.0996
7,500
$0.0986
10,000
$0.0978
12,500+
$0.0955
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DO-213AA
Mounting Method:
Surface Mount