Manufacturer Part #
STGP19NC60KD
STGP Series IGBT Low On State Through Hole IGBT - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGP19NC60KD - Product Specification
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
STMicroelectronics STGP19NC60KD - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 35A |
| Power Dissipation-Tot: | 125W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 75A |
| Collector - Emitter Saturation Voltage: | 2.75V |
| Turn-on Delay Time: | 30ns |
| Turn-off Delay Time: | 105ns |
| Qg Gate Charge: | 55nC |
| Reverse Recovery Time-Max: | 31ns |
| Leakage Current: | -100A |
| Input Capacitance: | 1170pF |
| Thermal Resistance: | 62.5°C/W |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
The STGP19NC60KD is a 20 A - 600 V - short circuit rugged IGBT. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a TO-220 Package.
This IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behavior.
Features:
- Low on-voltage drop (VCE(sat))
- Low Cres / Cies ratio (no cross conduction susceptibility)
- Short circuit withstand time 10 μs
- IGBT co-packaged with ultra fast free-wheeling diode
Applications:
- High frequency inverters
- Motor drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$1.22
200
$1.20
750
$1.19
2,000
$1.17
5,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole