Manufacturer Part #
DE09-SL-24
DSL Series 9 Position Right Angle Socket D-Sub Connector
Product Specification Section
Adam Tech DE09-SL-24 - Product Specification
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
Adam Tech DE09-SL-24 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | PCB |
Pitch: | 2.77 mm |
Material: | Front Metal |
Gender: | Female |
Color: | Black |
Current Rating: | 5A |
Voltage Rating: | 250V |
Contact Plating: | Gold |
Insulation Resistance: | 5000MΩ |
Operating Temperature: | -55°C to +105°C |
Features & Applications
Pricing Section
Global Stock:
1,701
USA:
1,701
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.51
50
$0.50
200
$0.485
500
$0.475
2,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
90 per Bag