Manufacturer Part #
X95840WV20IZ-2.7
X95840 Series Quad 256 Tap 10 kOhm Digital Potentiometer - TSSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Renesas X95840WV20IZ-2.7 - Product Specification
Shipping Information:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas X95840WV20IZ-2.7 - Technical Attributes
| No of Positions: | 256 |
| No of Channels: | 4 |
| Interface: | I2C |
| Wiper Storage: | Non-Volatile |
| Resistance: | 10kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 2.7V to 5.5V |
| Supply Current: | 3mA |
| Operating Temp Range: | -40°C to +85°C |
| Wiper Resistance: | 200Ω |
| Temp Coefficient (ppm/C): | ±45ppm/°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The X95840WV20IZ-2.7 is a digitally controlled potentiometer with low power, available in 20 pin TSSOP package.
This device implements a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface.
Features:
- Four Potentiometers in One Package
- 256 Resistor Taps-0.4% Resolution
- I2C Serial Interface
- Three address pins, up to eight devices/bus
- Wiper Resistance: 70 Ω Typical @ 3.3 V
- Non-Volatile Storage of Wiper Position
- Standby Current < 5 μA Max
- Power Supply: 2.7 V to 5.5 V
- 10 kΩ Total Resistance
- High Reliability
- Endurance: 150,000 data changes per bit per register
- Register data retention: 50 years @ T ≤ 75°C
- 20 Ld TSSOP
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- Control
- Parameter adjustments
- Signal processing
Available Packaging
Package Qty:
75 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount