text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1JM470

M Series 63 V 47 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1JM470 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 160mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
360
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.05
USD
Quantity
Unit Price
1
$0.0486
500
$0.0475
2,000
$0.0459
5,000
$0.0449
20,000+
$0.0425
Product Variant Information section