Manufacturer Part #
EEE-FK1H330XP
EEE-FK Series 50 V 33 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK1H330XP - Product Specification
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
Panasonic Industry EEE-FK1H330XP - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 195mA |
| Impedance: | 0.68Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,100
USA:
8,100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
900
$0.136
1,800
$0.134
3,600
$0.132
13,500+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount