Manufacturer Part #
WSLP25121L000FEA
WSLP Series 2512 3 W 1 mOhm ±1% ±275 ppm/°C SMT Power Metal Strip® Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Vishay WSLP25121L000FEA - Product Specification
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
Vishay WSLP25121L000FEA - Technical Attributes
Attributes Table
| Resistance: | 1mΩ |
| Rated Power: | 3W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±275ppm/°C |
| Working Voltage-Nom: | 0.054V |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.849mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount