Manufacturer Part #
MC74LVX50DTR2G
74LVX Series 8 Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
onsemi MC74LVX50DTR2G - Product Specification
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
onsemi MC74LVX50DTR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | LV/U/X/XT |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Supply Current: | 20µA |
| Propagation Delay: | 16ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 10pF |
| No of Inputs: | 6 |
| No of Outputs: | Six |
| High Level Output Current: | -4µA |
| Low Level Output Current: | 4µA |
| No of Pins: | 14 |
| Quiescent Current: | 20µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0949
5,000
$0.0933
10,000
$0.0917
12,500
$0.0912
37,500+
$0.0882
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount