text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR1045G

MBR Series 10 A 45 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2451
Product Specification Section
onsemi MBR1045G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.55V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The MBR1045G is a Schottky Rectifier uses the Schottky Barrier principle with a platinum barrier metal, available in a TO-220AC package.

Features:

  • Low Forward Voltage
  • Low Power Loss/High Efficiency
  • High Surge Capacity
  • 175°C Operating Junction Temperature
  • 10 A Total
  • Pb−Free Packages are Available

Applications:

  • Power Supply – Output Rectification
  • Power Management
  • Instrumentation
Pricing Section
Global Stock:
1,870
USA:
1,870
1,550
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
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
$0.43
USD
Quantity
Unit Price
1
$0.43
75
$0.42
250
$0.41
750
$0.405
2,500+
$0.385