Manufacturer Part #
TS884IDT
TS884 Series 5.5 V 10 pA Surface Mount Quad General Purpose Comparator - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS884IDT - Product Specification
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
STMicroelectronics TS884IDT - Technical Attributes
Attributes Table
| Type: | General Purpose |
| Configuration: | Quad |
| No of Channels: | 4 |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 1.1V to 5.5V |
| Output Type: | Push Pull |
| Thermal Resistance: | 105°C/W |
| Input Offset Voltage-Max: | 1mV |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount