text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM18-12SER

RACM18-ER Series 18 W 90 to 264 VAC Single Output 12 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM18-12SER - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 18W
Output Voltage: 12V
Output Current: 1.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 140mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -20°C to +80°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
20
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$40.85
USD
Quantity
Unit Price
1
$40.85
3
$40.21
5
$39.92
10
$39.52
20+
$38.90
Product Variant Information section