Manufacturer Part #
62684-402100ALF
Top 40 Position 0.5 mm SMT Right Angle Slide Lock FPC Connector
Product Specification Section
Amphenol Communications Solutions 62684-402100ALF - Product Specification
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
Amphenol Communications Solutions 62684-402100ALF - Technical Attributes
Attributes Table
Flat Flex Type: | FPC |
No of Positions: | 40 |
Pitch: | 0.5 mm |
Height - Max: | 2mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Slide Lock |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | Polyamide / Nylon |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
4,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
PCB Mount